
CDR32BP222AJWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BP222AJWSAJTR-ND - Tape & Reel (TR) 720-CDR32BP222AJWSAJCT-ND - Cut Tape (CT) 720-CDR32BP222AJWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP222AJWSAJ |
Description | CAP CER 2200PF 50V BP 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP222AJWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.62700 | $96.27 |
| 50 | $7.73480 | $386.74 |
| 100 | $7.15020 | $715.02 |
| 500 | $6.16202 | $3,081.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.85626 | $5,856.26 |

