
CDR31BP271BFWSAT | |
---|---|
DigiKey Part Number | 1119-1024-2-ND - Tape & Reel (TR) 1119-1024-1-ND - Cut Tape (CT) 1119-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP271BFWSAT |
Description | CAP CER 270PF 100V BP 0805 |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP271BFWSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $12.28400 | $122.84 |
100 | $8.98610 | $898.61 |
1,000 | $7.06474 | $7,064.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $12.32500 | $123.25 |
50 | $11.31960 | $565.98 |
100 | $9.38520 | $938.52 |
500 | $7.54608 | $3,773.04 |
1,000 | $6.60279 | $6,602.79 |