
AORN20-1AT5 | |
|---|---|
DigiKey Part Number | 764-1157-2-ND - Tape & Reel (TR) 764-1157-1-ND - Cut Tape (CT) 764-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AORN20-1AT5 |
Description | RES NETWORK 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.51000 | $48.51 |
| 10 | $33.03400 | $330.34 |
| 25 | $28.84760 | $721.19 |
| 50 | $26.22500 | $1,311.25 |
| 100 | $23.99770 | $2,399.77 |
| 250 | $21.55808 | $5,389.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.03202 | $10,016.01 |
| 1,000 | $18.73589 | $18,735.89 |
| 1,500 | $18.07031 | $27,105.47 |
| 2,500 | $17.31740 | $43,293.50 |
| 3,500 | $16.86897 | $59,041.40 |

