CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRHV Chip Resistor
CRHV2512AF12M0FKE5

CRHV2512AF12M0FKE5

DigiKey Part Number
3579-CRHV2512AF12M0FKE5TR-ND - Tape & Reel (TR)
3579-CRHV2512AF12M0FKE5CT-ND - Cut Tape (CT)
3579-CRHV2512AF12M0FKE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF12M0FKE5
Description
RES SMD 12M OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV2512AF12M0FKE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.56000$29.56
10$23.71300$237.13
25$20.76400$519.10
50$18.14300$907.15
100$17.83920$1,783.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.03808$9,019.04
1,000$16.43809$16,438.09
1,500$16.24990$24,374.85
2,500$16.04574$40,114.35
3,500$15.92880$55,750.80
5,000$15.81815$79,090.75
Manufacturers Standard Package