
CW0055K100JE73 | |
---|---|
DigiKey Part Number | 541-CW0055K100JE73TR-ND - Tape & Reel (TR) 541-CW0055K100JE73CT-ND - Cut Tape (CT) 541-CW0055K100JE73DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW0055K100JE73 |
Description | CW-5 5.1K 5% E73 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $10.39500 | $103.95 |
25 | $9.40000 | $235.00 |
50 | $8.71020 | $435.51 |
100 | $8.06890 | $806.89 |
250 | $7.29136 | $1,822.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.75108 | $3,375.54 |
1,000 | $6.24882 | $6,248.82 |
1,500 | $5.97153 | $8,957.30 |
2,500 | $5.63856 | $14,096.40 |
3,500 | $5.42871 | $19,000.49 |
5,000 | $5.35490 | $26,774.50 |