


TSU1M45H | |
---|---|
DigiKey Part Number | 1801-TSU1M45HTR-ND - Tape & Reel (TR) 1801-TSU1M45HCT-ND - Cut Tape (CT) 1801-TSU1M45HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU1M45H |
Description | DIODE SCHOTTKY 45V 1A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 156pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.52700 | $15.27 |
100 | $1.22590 | $122.59 |
500 | $0.91174 | $455.87 |
1,000 | $0.71099 | $710.99 |
2,000 | $0.68172 | $1,363.44 |
5,000 | $0.63167 | $3,158.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.43954 | $5,274.48 |
24,000 | $0.43518 | $10,444.32 |