
CRHV2512AF100MFKEF | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF100MFKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $11.79100 | $117.91 |
25 | $10.58880 | $264.72 |
50 | $9.89580 | $494.79 |
100 | $9.34490 | $934.49 |
250 | $8.78512 | $2,196.28 |
500 | $8.59298 | $4,296.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.99628 | $15,992.56 |
4,000 | $7.83235 | $31,329.40 |
6,000 | $7.75232 | $46,513.92 |
10,000 | $7.66561 | $76,656.10 |