
CRHV2010AF1G00JNEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF1G00JNEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF1G00JNEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF1G00JNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF1G00JNEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $13.24500 | $132.45 |
| 25 | $11.92440 | $298.11 |
| 50 | $11.16160 | $558.08 |
| 100 | $10.55390 | $1,055.39 |
| 250 | $9.93616 | $2,484.04 |
| 500 | $9.57854 | $4,789.27 |
| 1,000 | $9.29358 | $9,293.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.95601 | $26,868.03 |
| 6,000 | $8.79776 | $52,786.56 |
| 9,000 | $8.72056 | $78,485.04 |

