


CDMM6M00F1000FEF | |
|---|---|
DigiKey Part Number | 3579-CDMM6M00F1000FEFTR-ND - Tape & Reel (TR) 3579-CDMM6M00F1000FEFCT-ND - Cut Tape (CT) 3579-CDMM6M00F1000FEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM6M00F1000FEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 6M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $21.15400 | $211.54 |
| 25 | $19.39960 | $484.99 |
| 50 | $18.38500 | $919.25 |
| 100 | $17.57760 | $1,757.76 |
| 250 | $17.23292 | $4,308.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $15.81728 | $18,980.74 |
| 2,400 | $15.53298 | $37,279.15 |
| 3,600 | $15.39433 | $55,419.59 |

