TR8M106M010C2000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 280
Unit Price: $14.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.43366
Datasheet

Similar


KYOCERA AVX
In Stock: 16,482
Unit Price: $22.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $16.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.12002
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR8M106M010C2000

DigiKey Part Number
718-1673-2-ND - Tape & Reel (TR)
718-1673-1-ND - Cut Tape (CT)
718-1673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR8M106M010C2000
Description
CAP TANT 10UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR8M106M010C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.33000$18.33
10$12.47200$124.72
50$10.13220$506.61
100$9.41030$941.03
500$8.18992$4,094.96
1,000$7.81207$7,812.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.24475$28,979.00
8,000$7.03372$56,269.76
Manufacturers Standard Package