293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9025D2WE3

DigiKey Part Number
718-293D226X9025D2WE3TR-ND - Tape & Reel (TR)
718-293D226X9025D2WE3CT-ND - Cut Tape (CT)
718-293D226X9025D2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9025D2WE3
Description
293D226X9025D2WE3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$4.85300$48.53
50$3.76400$188.20
100$3.42810$342.81
500$2.86136$1,430.68
1,000$2.68615$2,686.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.55112$6,377.80
5,000$2.43735$12,186.75
7,500$2.38035$17,852.62
12,500$2.31717$28,964.62
17,500$2.28023$39,904.03
25,000$2.24469$56,117.25
30,000$2.22786$66,835.80
Manufacturers Standard Package