
TR3W107K025C0200 | |
|---|---|
DigiKey Part Number | 718-TR3W107K025C0200TR-ND - Tape & Reel (TR) 718-TR3W107K025C0200CT-ND - Cut Tape (CT) 718-TR3W107K025C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3W107K025C0200 |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W107K025C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $19.32100 | $193.21 |
| 50 | $16.03360 | $801.68 |
| 100 | $15.01740 | $1,501.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.29910 | $6,649.55 |
| 1,000 | $12.76692 | $12,766.92 |
| 1,500 | $12.50030 | $18,750.45 |
| 2,500 | $12.20472 | $30,511.80 |
| 3,500 | $12.03188 | $42,111.58 |
| 5,000 | $11.86558 | $59,327.90 |

