220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E227K016C0100

DigiKey Part Number
718-1500-2-ND - Tape & Reel (TR)
718-1500-1-ND - Cut Tape (CT)
718-1500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E227K016C0100
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E227K016C0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.29000$25.29
10$17.65500$176.55
50$14.61680$730.84
100$13.67770$1,367.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$12.51350$5,005.40
800$11.97923$9,583.38
1,200$11.71139$14,053.67
2,000$11.41468$22,829.36
2,800$11.24113$31,475.16
4,000$11.07412$44,296.48
4,800$10.99501$52,776.05
Manufacturers Standard Package