
TR3E107K010C0100 | |
---|---|
DigiKey Part Number | 718-1784-2-ND - Tape & Reel (TR) 718-1784-1-ND - Cut Tape (CT) 718-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K010C0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K010C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $11.88700 | $118.87 |
50 | $9.64960 | $482.48 |
100 | $8.95890 | $895.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.08115 | $3,232.46 |
800 | $7.68838 | $6,150.70 |
1,200 | $7.49167 | $8,990.00 |
2,000 | $7.27359 | $14,547.18 |
2,800 | $7.14608 | $20,009.02 |
4,000 | $7.02344 | $28,093.76 |
4,800 | $6.96528 | $33,433.34 |
9,600 | $6.76951 | $64,987.30 |
10,000 | $6.75914 | $67,591.40 |