
TR3E106K050C0400 | |
---|---|
DigiKey Part Number | 718-1367-2-ND - Tape & Reel (TR) 718-1367-1-ND - Cut Tape (CT) 718-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K050C0400 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K050C0400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $27.06300 | $270.63 |
50 | $22.83980 | $1,141.99 |
100 | $21.53420 | $2,153.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $19.96608 | $7,986.43 |
800 | $19.22288 | $15,378.30 |
1,200 | $18.85048 | $22,620.58 |
2,000 | $18.43764 | $36,875.28 |
2,800 | $18.19634 | $50,949.75 |
4,000 | $17.96399 | $71,855.96 |