Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TR3D477M004C0125 | |
|---|---|
DigiKey Part Number | TR3D477M004C0125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D477M004C0125 |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D477M004C0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D477X06R3D2T | Vishay Sprague | 0 | 595D477X06R3D2T-ND | $20.16388 | Upgrade |
| 595D477X06R3D4T | Vishay Sprague | 0 | 595D477X06R3D4T-ND | $46.37568 | Upgrade |
| 595D477X06W3D2T | Vishay Sprague | 0 | 595D477X06W3D2T-ND | $18.52090 | Upgrade |
| 595D477X96R3D2T | Vishay Sprague | 0 | 595D477X96R3D2T-ND | $20.16388 | Upgrade |
| 595D477X96W3D2T | Vishay Sprague | 0 | 595D477X96W3D2T-ND | $18.52090 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.11808 | $4,059.04 |




