
TR3D476K016C0100 | |
---|---|
DigiKey Part Number | 718-1360-2-ND - Tape & Reel (TR) 718-1360-1-ND - Cut Tape (CT) 718-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K016C0100 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K016C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $8.37200 | $83.72 |
50 | $6.67620 | $333.81 |
100 | $6.15260 | $615.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.37402 | $2,687.01 |
1,000 | $5.09520 | $5,095.20 |
1,500 | $4.95550 | $7,433.25 |
2,500 | $4.80067 | $12,001.68 |
3,500 | $4.71019 | $16,485.67 |
5,000 | $4.62309 | $23,115.45 |
6,000 | $4.58185 | $27,491.10 |
12,000 | $4.44290 | $53,314.80 |
12,500 | $4.43552 | $55,444.00 |