
TR3D107M010C0065 | |
|---|---|
DigiKey Part Number | 718-TR3D107M010C0065TR-ND - Tape & Reel (TR) 718-TR3D107M010C0065CT-ND - Cut Tape (CT) 718-TR3D107M010C0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107M010C0065 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107M010C0065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D107K010C0065 | Vishay Sprague | 1,906 | 718-1336-1-ND | $14.63000 | Upgrade |
| 293D107X0010D2TE3 | Vishay Sprague | 2,994 | 718-1054-1-ND | $8.14000 | Similar |
| 593D107X0010D2TE3 | Vishay Sprague | 48,967 | 718-1100-1-ND | $8.30000 | Similar |
| 595D107X0010D2T | Vishay Sprague | 1,500 | 595D107X0010D2T-ND | $19.81250 | Similar |
| TR3D107M010C0100 | Vishay Sprague | 900 | 718-1978-1-ND | $12.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.76700 | $97.67 |
| 50 | $7.83840 | $391.92 |
| 100 | $7.24310 | $724.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.23782 | $3,118.91 |
| 1,000 | $5.92663 | $5,926.63 |
| 1,500 | $5.77083 | $8,656.25 |
| 2,500 | $5.59808 | $13,995.20 |
| 3,500 | $5.49711 | $19,239.89 |
| 5,000 | $5.39995 | $26,999.75 |

