
TR3D107K016C0100 | |
|---|---|
DigiKey Part Number | 718-1339-2-ND - Tape & Reel (TR) 718-1339-1-ND - Cut Tape (CT) 718-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K016C0100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K016C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $9.92100 | $99.21 |
| 50 | $7.98720 | $399.36 |
| 100 | $7.39000 | $739.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.50674 | $3,253.37 |
| 1,000 | $6.18757 | $6,187.57 |
| 1,500 | $6.02777 | $9,041.66 |
| 2,500 | $5.85066 | $14,626.65 |
| 3,500 | $5.74706 | $20,114.71 |
| 5,000 | $5.64741 | $28,237.05 |
| 6,000 | $5.60021 | $33,601.26 |
| 12,000 | $5.44117 | $65,294.04 |
| 12,500 | $5.43273 | $67,909.12 |

