
TR3D107K010C0050 | |
---|---|
DigiKey Part Number | 718-1464-2-ND - Tape & Reel (TR) 718-1464-1-ND - Cut Tape (CT) 718-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0050 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.45000 | $17.45 |
10 | $11.86200 | $118.62 |
50 | $9.62820 | $481.41 |
100 | $8.93750 | $893.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.92660 | $3,963.30 |
1,000 | $7.55829 | $7,558.29 |
1,500 | $7.37384 | $11,060.76 |
2,500 | $7.16935 | $17,923.38 |
3,500 | $7.04981 | $24,674.33 |
5,000 | $6.93477 | $34,673.85 |
6,000 | $6.88028 | $41,281.68 |
12,000 | $6.69667 | $80,360.04 |