


TR3C225K035C0900 | |
---|---|
DigiKey Part Number | 718-1847-2-ND - Tape & Reel (TR) 718-1847-1-ND - Cut Tape (CT) 718-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C225K035C0900 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C225K035C0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $5.83600 | $58.36 |
50 | $4.57360 | $228.68 |
100 | $4.18270 | $418.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.59260 | $1,796.30 |
1,000 | $3.38434 | $3,384.34 |
1,500 | $3.28007 | $4,920.10 |
2,500 | $3.16448 | $7,911.20 |
3,500 | $3.09688 | $10,839.08 |
5,000 | $3.03188 | $15,159.40 |
6,000 | $3.00107 | $18,006.42 |
12,000 | $2.89733 | $34,767.96 |
12,500 | $2.89182 | $36,147.75 |