
TR3C107K6R3C0300 | |
---|---|
DigiKey Part Number | 718-1551-2-ND - Tape & Reel (TR) 718-1551-1-ND - Cut Tape (CT) 718-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K6R3C0300 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K6R3C0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.33900 | $63.39 |
50 | $4.98400 | $249.20 |
100 | $4.56700 | $456.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.93866 | $1,969.33 |
1,000 | $3.71605 | $3,716.05 |
1,500 | $3.60463 | $5,406.94 |
2,500 | $3.48107 | $8,702.67 |
3,500 | $3.40888 | $11,931.08 |
5,000 | $3.33940 | $16,697.00 |
6,000 | $3.30649 | $19,838.94 |
12,000 | $3.19563 | $38,347.56 |
12,500 | $3.18974 | $39,871.75 |