
TR3C107K010C0150 | |
---|---|
DigiKey Part Number | 718-1463-2-ND - Tape & Reel (TR) 718-1463-1-ND - Cut Tape (CT) 718-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K010C0150 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K010C0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.60200 | $66.02 |
50 | $5.20080 | $260.04 |
100 | $4.76980 | $476.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.12160 | $2,060.80 |
1,000 | $3.89152 | $3,891.52 |
1,500 | $3.77629 | $5,664.43 |
2,500 | $3.64864 | $9,121.60 |
3,500 | $3.57401 | $12,509.03 |
5,000 | $3.50220 | $17,511.00 |
6,000 | $3.46818 | $20,809.08 |
12,000 | $3.35358 | $40,242.96 |
12,500 | $3.34750 | $41,843.75 |