
TR3C106K025C0500 | |
---|---|
DigiKey Part Number | 718-1769-2-ND - Tape & Reel (TR) 718-1769-1-ND - Cut Tape (CT) 718-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K025C0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C106K025C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.20400 | $42.04 |
50 | $3.23340 | $161.67 |
100 | $2.93540 | $293.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.48136 | $1,240.68 |
1,000 | $2.32265 | $2,322.65 |
1,500 | $2.24325 | $3,364.88 |
2,500 | $2.15522 | $5,388.05 |
3,500 | $2.10380 | $7,363.30 |
5,000 | $2.05431 | $10,271.55 |
6,000 | $2.03087 | $12,185.22 |
12,000 | $1.95190 | $23,422.80 |
12,500 | $1.94771 | $24,346.38 |