6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6032-28 (EIA)
TR3C(2312)

TR3C105K050C1600

DigiKey Part Number
718-1843-2-ND - Tape & Reel (TR)
718-1843-1-ND - Cut Tape (CT)
718-1843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C105K050C1600
Description
CAP TANT 1UF 10% 50V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3C105K050C1600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.59000$12.59
10$8.32300$83.23
50$6.63500$331.75
100$6.11470$611.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.34010$2,670.05
1,000$5.06252$5,062.52
1,500$4.92351$7,385.27
2,500$4.76942$11,923.55
3,500$4.67930$16,377.55
5,000$4.59265$22,963.25
6,000$4.55157$27,309.42
12,000$4.41323$52,958.76
12,500$4.40590$55,073.75
Manufacturers Standard Package