
TR3B686K6R3C0250 | |
|---|---|
DigiKey Part Number | 718-1842-2-ND - Tape & Reel (TR) 718-1842-1-ND - Cut Tape (CT) 718-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K6R3C0250 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K6R3C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | $5.76000 | Similar |
| 593D686X96R3B2TE3 | Vishay Sprague | 2,394 | 718-593D686X96R3B2TE3CT-ND | $7.89000 | Similar |
| TPSB686K006R0250 | KYOCERA AVX | 9,792 | 478-9095-1-ND | $4.85000 | Direct |
| TAJB686K006RNJ | KYOCERA AVX | 13,580 | 478-1696-1-ND | $5.26000 | Similar |
| TPSB686K006R0350 | KYOCERA AVX | 1,554 | 478-9096-1-ND | $9.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.63320 | $331.66 |
| 100 | $6.10940 | $610.94 |
| 500 | $5.22410 | $2,612.05 |
| 1,000 | $4.95033 | $4,950.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.72482 | $9,449.64 |
| 4,000 | $4.53915 | $18,156.60 |
| 6,000 | $4.44616 | $26,676.96 |
| 10,000 | $4.34303 | $43,430.30 |
| 14,000 | $4.28274 | $59,958.36 |

