Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar

TR3B335K025C1500 | |
|---|---|
DigiKey Part Number | TR3B335K025C1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B335K025C1500 |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B335K025C1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D335X9025B2TE3 | Vishay Sprague | 0 | 593D335X9025B2TE3-ND | $2.63265 | Direct |
| 293D335X9025B2TE3 | Vishay Sprague | 1,239 | 718-293D335X9025B2TE3CT-ND | $5.02000 | Similar |
| TPSB335K025R1500 | KYOCERA AVX | 0 | TPSB335K025R1500-ND | $4.12995 | Direct |
| TAJB335K025RNJ | KYOCERA AVX | 3,614 | 478-2365-1-ND | $5.34000 | Similar |
| TAJB335K025SNJ | KYOCERA AVX | 0 | TAJB335K025SNJ-ND | $1.74723 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.25251 | $6,505.02 |




