TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B226K020C0600

DigiKey Part Number
718-1840-2-ND - Tape & Reel (TR)
718-1840-1-ND - Cut Tape (CT)
718-1840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B226K020C0600
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B226K020C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$8.79400$87.94
50$7.03200$351.60
100$6.48830$648.83
500$5.56984$2,784.92
1,000$5.28550$5,285.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.15245$10,304.90
4,000$4.95583$19,823.32
6,000$4.85733$29,143.98
10,000$4.74812$47,481.20
14,000$4.68427$65,579.78
Manufacturers Standard Package