
TR3B226K016C0600 | |
|---|---|
DigiKey Part Number | 718-1497-2-ND - Tape & Reel (TR) 718-1497-1-ND - Cut Tape (CT) 718-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K016C0600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K016C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K016R0600 | KYOCERA AVX | 21,160 | 478-1758-1-ND | $5.26000 | Direct |
| T491B226K016AT | KEMET | 3 | 399-8312-1-ND | $5.34000 | Similar |
| TAJB226K016RNJ | KYOCERA AVX | 19,137 | 478-1682-1-ND | $3.45000 | Similar |
| TPSB226K016R0400 | KYOCERA AVX | 7,614 | 478-9065-1-ND | $9.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.93900 | $69.39 |
| 50 | $5.47380 | $273.69 |
| 100 | $5.02250 | $502.25 |
| 500 | $4.25874 | $2,129.37 |
| 1,000 | $4.02253 | $4,022.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.82802 | $7,656.04 |
| 4,000 | $3.66790 | $14,671.60 |
| 6,000 | $3.58769 | $21,526.14 |
| 10,000 | $3.49877 | $34,987.70 |
| 14,000 | $3.44675 | $48,254.50 |
| 20,000 | $3.39674 | $67,934.80 |

