
TR3B105K050C2000 | |
|---|---|
DigiKey Part Number | 718-1309-2-ND - Tape & Reel (TR) 718-1309-1-ND - Cut Tape (CT) 718-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B105K050C2000 |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B105K050C2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.35100 | $103.51 |
| 50 | $8.33340 | $416.67 |
| 100 | $7.70930 | $770.93 |
| 500 | $6.65646 | $3,328.23 |
| 1,000 | $6.33056 | $6,330.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.06221 | $12,124.42 |
| 4,000 | $5.84123 | $23,364.92 |
| 6,000 | $5.73051 | $34,383.06 |
| 10,000 | $5.60777 | $56,077.70 |
| 14,000 | $5.53599 | $77,503.86 |

