Similar
Similar
Similar
Similar
Similar



TR3A685K020C2600 | |
|---|---|
DigiKey Part Number | 718-1832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A685K020C2600 |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A685K020C2600 Models |
Category | ESR (Equivalent Series Resistance) 2.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9020A2TE3 | Vishay Sprague | 3,790 | 718-1741-1-ND | $4.52000 | Similar |
| TR3A685K020C3200 | Vishay Sprague | 0 | 718-1308-2-ND | $2.67396 | Similar |
| TAJA685K020RNJ | KYOCERA AVX | 9,745 | 478-3071-1-ND | $5.02000 | Similar |
| TPSA685K020A1000 | KYOCERA AVX | 0 | TPSA685K020A1000-ND | $5.17005 | Similar |
| TPSA685K020R1000 | KYOCERA AVX | 398 | 478-3094-1-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.14115 | $6,282.30 |





