Similar
Direct



TR3A475K025C3000 | |
|---|---|
DigiKey Part Number | 718-1831-2-ND - Tape & Reel (TR) 718-1831-1-ND - Cut Tape (CT) 718-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K025C3000 |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K025C3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A475K025C3500 | Vishay Sprague | 0 | TR3A475K025C3500-ND | $3.67530 | Similar |
| TAJA475K025RNJ | KYOCERA AVX | 19 | 478-11053-1-ND | $3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.76100 | $77.61 |
| 50 | $6.15620 | $307.81 |
| 100 | $5.66130 | $566.13 |
| 500 | $4.82504 | $2,412.52 |
| 1,000 | $4.56647 | $4,566.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.35357 | $8,707.14 |
| 4,000 | $4.17827 | $16,713.08 |
| 6,000 | $4.09044 | $24,542.64 |
| 10,000 | $3.99308 | $39,930.80 |
| 14,000 | $3.93617 | $55,106.38 |
| 20,000 | $3.88140 | $77,628.00 |



