


TR3A475K025C3000 | |
|---|---|
DigiKey Part Number | 718-1831-2-ND - Tape & Reel (TR) 718-1831-1-ND - Cut Tape (CT) 718-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K025C3000 |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K025C3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.03300 | $70.33 |
| 50 | $5.56080 | $278.04 |
| 100 | $5.10640 | $510.64 |
| 500 | $4.34032 | $2,170.16 |
| 1,000 | $4.10324 | $4,103.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.98620 | $7,972.40 |
| 4,000 | $3.82230 | $15,289.20 |
| 6,000 | $3.74018 | $22,441.08 |
| 10,000 | $3.64915 | $36,491.50 |
| 14,000 | $3.59592 | $50,342.88 |
| 20,000 | $3.54471 | $70,894.20 |

