
TR3A475K010C1000 | |
---|---|
DigiKey Part Number | 718-1478-2-ND - Tape & Reel (TR) 718-1478-1-ND - Cut Tape (CT) 718-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K010C1000 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K010C1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.10700 | $51.07 |
50 | $3.97420 | $198.71 |
100 | $3.62430 | $362.43 |
500 | $3.03282 | $1,516.41 |
1,000 | $2.84987 | $2,849.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.75332 | $5,506.64 |
4,000 | $2.62691 | $10,507.64 |
6,000 | $2.56358 | $15,381.48 |
10,000 | $2.49339 | $24,933.90 |
14,000 | $2.45236 | $34,333.04 |
20,000 | $2.41288 | $48,257.60 |
24,000 | $2.39417 | $57,460.08 |