
TR3A106K016C1700 | |
|---|---|
DigiKey Part Number | 718-1301-2-ND - Tape & Reel (TR) 718-1301-1-ND - Cut Tape (CT) 718-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K016C1700 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K016C1700 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.84200 | $48.42 |
| 50 | $3.74740 | $187.37 |
| 100 | $3.41110 | $341.11 |
| 500 | $2.84250 | $1,421.25 |
| 1,000 | $2.66664 | $2,666.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52195 | $5,043.90 |
| 4,000 | $2.40282 | $9,611.28 |
| 6,000 | $2.34313 | $14,058.78 |
| 10,000 | $2.27698 | $22,769.80 |
| 14,000 | $2.23830 | $31,336.20 |
| 20,000 | $2.20110 | $44,022.00 |

