


TR3A105K020C3000 | |
---|---|
DigiKey Part Number | 718-1828-2-ND - Tape & Reel (TR) 718-1828-1-ND - Cut Tape (CT) 718-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A105K020C3000 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105K020C3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.25500 | $52.55 |
50 | $4.09080 | $204.54 |
100 | $3.73270 | $373.27 |
500 | $3.12790 | $1,563.95 |
1,000 | $2.94077 | $2,940.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.84253 | $5,685.06 |
4,000 | $2.71324 | $10,852.96 |
6,000 | $2.64845 | $15,890.70 |
10,000 | $2.57665 | $25,766.50 |
14,000 | $2.53468 | $35,485.52 |
20,000 | $2.49428 | $49,885.60 |
24,000 | $2.47513 | $59,403.12 |