
TMCSC1V335MTRF | |
|---|---|
DigiKey Part Number | 718-2538-2-ND - Tape & Reel (TR) 718-2538-1-ND - Cut Tape (CT) 718-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSC1V335MTRF |
Description | CAP TANT 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V Nonstandard 3.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.228" L x 0.126" W (5.80mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.89200 | $48.92 |
| 50 | $3.78840 | $189.42 |
| 100 | $3.44890 | $344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.87506 | $1,437.53 |
| 1,500 | $2.60895 | $3,913.43 |
| 2,500 | $2.51058 | $6,276.45 |

