
TMCSC1V335MTRF | |
|---|---|
DigiKey Part Number | 718-2538-2-ND - Tape & Reel (TR) 718-2538-1-ND - Cut Tape (CT) 718-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSC1V335MTRF |
Description | CAP TANT 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V Nonstandard 3.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.70700 | $47.07 |
| 50 | $3.65020 | $182.51 |
| 100 | $3.32300 | $332.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82546 | $1,412.73 |
| 1,500 | $2.56383 | $3,845.74 |
| 2,500 | $2.46713 | $6,167.82 |

