
TMCP1D105MTRF | |
---|---|
DigiKey Part Number | 718-2501-2-ND - Tape & Reel (TR) 718-2501-1-ND - Cut Tape (CT) 718-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1D105MTRF |
Description | CAP TANT 1UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 11Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1D105MTRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $1.01730 | $101.73 |
500 | $0.79942 | $399.71 |
1,000 | $0.73234 | $732.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66257 | $1,987.71 |
6,000 | $0.62127 | $3,727.62 |
9,000 | $0.60058 | $5,405.22 |
15,000 | $0.57767 | $8,665.05 |
21,000 | $0.56427 | $11,849.67 |
30,000 | $0.55139 | $16,541.70 |
36,000 | $0.54528 | $19,630.08 |
72,000 | $0.52472 | $37,779.84 |
75,000 | $0.52363 | $39,272.25 |