
TMCMA1A685MTRF | |
---|---|
DigiKey Part Number | 718-2388-2-ND - Tape & Reel (TR) 718-2388-1-ND - Cut Tape (CT) 718-2388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A685MTRF |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.03319 | $2,066.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.25000 | $22.50 |
50 | $1.69800 | $84.90 |
100 | $1.52400 | $152.40 |
500 | $1.21770 | $608.85 |
1,000 | $1.11801 | $1,118.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.42200 | $24.22 |
50 | $1.76700 | $88.35 |
100 | $1.56260 | $156.26 |
500 | $1.21638 | $608.19 |
1,000 | $1.10816 | $1,108.16 |