
TMCMA1A336MTRF | |
|---|---|
DigiKey Part Number | 718-2385-2-ND - Tape & Reel (TR) 718-2385-1-ND - Cut Tape (CT) 718-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A336MTRF |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 50 | $2.00940 | $100.47 |
| 100 | $1.80380 | $180.38 |
| 500 | $1.45768 | $728.84 |
| 1,000 | $1.35079 | $1,350.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26282 | $2,525.64 |
| 6,000 | $1.15419 | $6,925.14 |
| 10,000 | $1.11401 | $11,140.10 |

