
TMCJ1A225MTRF | |
|---|---|
DigiKey Part Number | 718-2359-2-ND - Tape & Reel (TR) 718-2359-1-ND - Cut Tape (CT) 718-2359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1A225MTRF |
Description | CAP TANT 2.2UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.72700 | $17.27 |
| 50 | $1.26440 | $63.22 |
| 100 | $1.12390 | $112.39 |
| 500 | $0.88628 | $443.14 |
| 1,000 | $0.81319 | $813.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70347 | $2,813.88 |
| 12,000 | $0.64235 | $7,708.20 |
| 20,000 | $0.61975 | $12,395.00 |

