10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCJ0J106MTRF

DigiKey Part Number
718-2355-2-ND - Tape & Reel (TR)
718-2355-1-ND - Cut Tape (CT)
718-2355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCJ0J106MTRF
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
J
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.72700$17.27
50$1.26440$63.22
100$1.12390$112.39
500$0.88628$443.14
1,000$0.81319$813.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70347$2,813.88
12,000$0.64235$7,708.20
20,000$0.61975$12,395.00
Manufacturers Standard Package