
TM8R106K016UBA | |
|---|---|
DigiKey Part Number | 718-1729-2-ND - Tape & Reel (TR) 718-1729-1-ND - Cut Tape (CT) 718-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8R106K016UBA |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8R106K016UBA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.06mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.062" (1.57mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $73.05600 | $730.56 |
| 50 | $64.13920 | $3,206.96 |
| 100 | $61.37840 | $6,137.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $57.96513 | $17,389.54 |
| 600 | $56.29370 | $33,776.22 |
| 900 | $55.45576 | $49,910.18 |
| 1,500 | $54.52718 | $81,790.77 |

