
TM8M475K010UBA | |
---|---|
DigiKey Part Number | 718-1724-2-ND - Tape & Reel (TR) 718-1724-1-ND - Cut Tape (CT) 718-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8M475K010UBA |
Description | CAP TANT 4.7UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8M475K010UBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (0.99mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.53000 | $87.53 |
10 | $66.80500 | $668.05 |
50 | $58.52300 | $2,926.15 |
100 | $56.53270 | $5,653.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $53.84390 | $16,153.17 |
600 | $52.25987 | $31,355.92 |
900 | $51.46618 | $46,319.56 |
1,500 | $50.58644 | $75,879.66 |