Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D476M010A0600 | |
|---|---|
DigiKey Part Number | TH3D476M010A0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3D476M010A0600 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D476M010A0600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D476K016A0600 | Vishay Sprague | 0 | TH3D476K016A0600-ND | $9.16566 | Upgrade |
| TH3D476K016C0600 | Vishay Sprague | 404 | 718-1271-1-ND | $12.74000 | Upgrade |
| TH3D476M016A0600 | Vishay Sprague | 0 | TH3D476M016A0600-ND | $9.16566 | Upgrade |
| TH3D476M016C0600 | Vishay Sprague | 0 | TH3D476M016C0600-ND | $5.28954 | Upgrade |
| TH3D476M010C0600 | Vishay Sprague | 0 | TH3D476M010C0600-ND | $5.28954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.16566 | $4,582.83 |


