
TH3D226K035C0300 | |
|---|---|
DigiKey Part Number | 718-1952-2-ND - Tape & Reel (TR) 718-1952-1-ND - Cut Tape (CT) 718-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D226K035C0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D226K035C0300 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 300mOhm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.76700 | $97.67 |
| 50 | $7.84160 | $392.08 |
| 100 | $7.24730 | $724.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.24160 | $3,120.80 |
| 1,000 | $5.93025 | $5,930.25 |
| 1,500 | $5.77440 | $8,661.60 |
| 2,500 | $5.60160 | $14,004.00 |
| 3,500 | $5.50056 | $19,251.96 |
| 5,000 | $5.40337 | $27,016.85 |

