
TH3C476K016C0800 | |
---|---|
DigiKey Part Number | 718-TH3C476K016C0800TR-ND - Tape & Reel (TR) 718-TH3C476K016C0800CT-ND - Cut Tape (CT) 718-TH3C476K016C0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C476K016C0800 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C476K016C0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.33700 | $53.37 |
50 | $4.15960 | $207.98 |
100 | $3.79680 | $379.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.24746 | $1,623.73 |
1,000 | $3.05408 | $3,054.08 |
1,500 | $2.95727 | $4,435.90 |
2,500 | $2.85000 | $7,125.00 |
3,500 | $2.78728 | $9,755.48 |
5,000 | $2.72696 | $13,634.80 |
6,000 | $2.69837 | $16,190.22 |
12,000 | $2.60209 | $31,225.08 |
12,500 | $2.59698 | $32,462.25 |