Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C335K035F1700 | |
|---|---|
DigiKey Part Number | TH3C335K035F1700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C335K035F1700 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C335K035F1700 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.7Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C335K035C1700 | Vishay Sprague | 0 | TH3C335K035C1700-ND | $2.59816 | Parametric Equivalent |
| TH3C335K035D1700 | Vishay Sprague | 0 | TH3C335K035D1700-ND | $2.23030 | Parametric Equivalent |
| TH3C335K035E1700 | Vishay Sprague | 0 | TH3C335K035E1700-ND | $2.99296 | Parametric Equivalent |
| T498C335K035ATE1K7 | KEMET | 0 | 399-4767-2-ND | $3.71184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58468 | $7,754.04 |



