TH3C226K010F1100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.93212
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.31983
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.71200
Datasheet
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3C226K010F1100

DigiKey Part Number
TH3C226K010F1100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3C226K010F1100
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3C226K010F1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.23406$9,702.18
Manufacturers Standard Package